Aqara SSM-U01 Control Unit T1 Zigbee 3.0 Remote APP Requires Hub

Order Code:

08-4778

Brand: Aqara MPN: SSM-U01 EAN-13: 6970504213296

Discontinued


The Aqara SSM-U01 is a control unit designed for seamless integration with Apple HomeKit. Manufactured by Aqara, this module allows for convenient home automation. It is typically used to control various smart devices within a home setting.
Type Control unit
Cloud integration Apple HomeKit
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 19.9mm
Dim (W x H x D) 40 x 42.9 x 19.9 mm
Energy efficiency rating n.rel.
Height 42.9mm
Hub Required
Power 2500W
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Used at Indoors
Width 40mm

You may also like


Trustpilot