Christmas Opening Hours and Delivery Dates here

Aqara RLS-K01D LED Strip Starter Kit Apple HomeKit Compatible

Order Code:

08-4774

Brand: Aqara MPN: RLS-K01D EAN-13: 6975833350933

Discontinued


The Aqara RLS-K01D LED strip (starter kit) is a versatile and smart lighting solution. It features seamless integration with Apple HomeKit, allowing for tailored illumination. Typically used in home environments, it enhances ambiance and customises lighting scenes.
Type LED strip (starter kit)
Cloud integration Apple HomeKit
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
IP Rating IP44
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee

You may also like


Trustpilot