Aqara DW-S03D Sensor T1 Apple HomeKit 2-Year Battery Multi-Ecosystem

Order Code:

08-4765

Brand: Aqara MPN: DW-S03D EAN-13: 6975833352135

Discontinued


The Aqara DW-S03D Door & Window Sensor T1 is a compact and reliable contact sensor compatible with Apple HomeKit. It features a sleek white design and detects the opening and closing of doors or windows. Ideal for enhancing home security and enabling automation, the sensor integrates seamlessly with smart home systems.
Type Door/window contact
Cloud integration Apple HomeKit
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 11mm
Dim (W x H x D) 22 x 41 x 11 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 41mm
Hub Not required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee
Used at Indoors
Width 22mm

You may also like


Trustpilot