Aqara DJT11LM Vibration Sensor: Apple HomeKit Compatible Long Battery Life

Order Code:

08-4764

Brand: Aqara MPN: DJT11LM EAN-13: 0192784000113

Discontinued


The Aqara DJT11LM Vibration sensor, manufactured by Aqara, detects vibrations and movements with high precision. It is compatible with Apple HomeKit, allowing for easy integration into smart home environments. Typical applications include monitoring doors, windows, and valuables for added security.
Type Vibration sensor
Cloud integration Apple HomeKit
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 36mm
Dim (W x H x D) 36 x 9 x 36 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 9mm
Hub Required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee
Width 36mm

You may also like


Trustpilot