Christmas Opening Hours and Delivery Dates here

Aqara CTP-R01 Wireless Control Hub HomeKit-Compatible White

Order Code:

08-4763

Brand: Aqara MPN: CTP-R01 EAN-13: 6970504217614

Discontinued


Aqara manufactures the CTP-R01, a white wireless control hub compatible with Apple HomeKit and IFTTT. The hub enables smart home integration, providing seamless connectivity for various smart devices. Typical applications include automating lighting, security systems, and other home automation tasks.
Type Wireless control hub
Colour White
Data exchange Unidirectional (uni)
Data transfer (Smart Home) Wireless
Depth 45mm
Dim (W x H x D) 45 x 45 x 45 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 45mm
Hub Not required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) ZigBee
Width 45mm

You may also like


Trustpilot