Brennenstuhl 1173750002 Torch LED LuxPremium TL 210 F IP44 180lm |
65-6284
|
|
2 in stock, despatched same dayBack-order availability date - 19/12/2025
|
1+ £12.51
Price per unit Ex VAT
|
AAA |
|
LED (monochrome) |
(L x W x H) 16 x 22 x 144 mm |
Black |
144mm |
IP44 |
50m |
16mm |
|
7h |
180lm |
Aluminium |
|
3V |
battery-powered |
Alkali-manganese |
|
22mm |
|
Brennenstuhl 1173750003 LuxPremium LED Rechargeable Torch TL 210 AF IP44 200lm |
65-6285
|
|
2 in stock, despatched same dayBack-order availability date - 29/12/2025
|
1+ £21.86
Price per unit Ex VAT
|
Non-standard rechargeable |
|
LED (monochrome) |
(L x W x H) 16 x 22 x 149 mm |
Black |
149mm |
|
55m |
16mm |
|
13h |
200lm |
Aluminium |
|
3.7V |
rechargeable |
Li-ion |
|
22mm |
|
Brennenstuhl 1173750004 Torch LED LuxPremium TL 410 F IP44 350lm |
65-6286
|
|
2 in stock, despatched same dayBack-order availability date - 19/12/2025
|
1+ £15.96
Price per unit Ex VAT
|
AAA |
|
LED (monochrome) |
(L x W x H) 34 x 37 x 113 mm |
Black |
113mm |
|
136m |
34mm |
|
34h |
350lm |
Aluminium |
|
4.5V |
battery-powered |
Alkali-manganese |
|
37mm |
|
Brennenstuhl 1173750005 Rechargeable Torch LED LuxPremium TL 410 A IP44 400lm |
65-6287
|
|
2 in stock, despatched same dayBack-order availability date - 29/12/2025
|
1+ £21.84
Price per unit Ex VAT
|
18650 |
|
LED (monochrome) |
(L x W x H) 29 x 29 x 115 mm |
Black |
115mm |
|
131m |
29mm |
|
29h |
400lm |
Aluminium |
|
3.7V |
rechargeable |
Li-ion |
|
29mm |
|
Brennenstuhl 1173750007 Professional Rechargeable LED Torch TL 1000 ACW 1000lm |
65-6288
|
|
2 in stock, despatched same dayBack-order availability date - 29/12/2025
|
1+ £57.23
Price per unit Ex VAT
|
18650 |
|
LED (monochrome) |
(L x W x H) 47 x 47 x 205 mm |
|
205mm |
IP54 |
|
47mm |
12h |
|
1000lm |
|
1 |
3.7V |
rechargeable |
Li-ion |
|
47mm |
|
Brennenstuhl 1178600201 LuxPremium Rechargeable LED Flashlight TL 400 AFS 430lm |
65-6313
|
|
2 in stock, despatched same dayBack-order availability date - 29/12/2025
|
1+ £33.07
Price per unit Ex VAT
|
|
36mm |
LED (monochrome) |
(Ø x H) 36 mm x 36 mm |
Black |
36mm |
|
215m |
184mm |
|
13h |
430lm |
Aluminium |
1 |
|
rechargeable |
|
483 mm (19") |
36mm |
No |
Brennenstuhl 1178600402 LuxPremium Flashlight TL 601 AF 600lm IP67 |
65-6314
|
|
2 in stock, despatched same dayBack-order availability date - 29/12/2025
|
1+ £39.00
Price per unit Ex VAT
|
18650 |
|
LED (monochrome) |
(L x W x H) 35 x 35 x 137 mm |
Black |
137mm |
IP67 |
|
35mm |
26h |
|
600lm |
|
1 |
3.7V |
rechargeable |
Li-ion |
|
35mm |
|
Brennenstuhl 1178600801 LuxPremium Flashlight TL 1201 AF 1200lm IP67 |
65-6315
|
|
2 in stock, despatched same dayBack-order availability date - 16/01/2026
|
1+ £55.68
Price per unit Ex VAT
|
18650 |
|
|
(L x W x H) 43 x 43 x 155 mm |
Black |
155mm |
IP67 |
|
43mm |
31h |
|
1200lm |
|
1 |
3.7V |
rechargeable |
Li-ion |
|
43mm |
|
Brennenstuhl 1179890100 Eco-LED Laser Light 8xLED 45lm |
65-6316
|
|
1 in stock, despatched same dayBack-order availability date - 19/12/2025
|
1+ £7.73
Price per unit Ex VAT
|
|
28mm |
LED (monochrome) |
(Ø x L) 28 mm x 110 mm |
Black |
|
|
50m |
110mm |
|
12h |
45lm |
Metal |
1 |
|
battery-powered |
Alkali-manganese |
483 mm (19") |
|
No |