m-e 41012 Bell Panel Silver 8-24V AC/DC IP65 Stainless Steel |
12-4551
|
|
7 in stock, despatched in 4 working days
|
1+ £54.62
Price per unit Ex VAT
|
Yes |
5mm |
|
(W x H x D) 100 x 100 x 5 mm |
|
Silver |
|
100mm |
IP65 |
Stainless steel |
8-24 V AC/DC/1 A |
8 - 24V |
|
1 |
100mm |
Bell panel |
m-e KTA-1 A/S Bell Panel Nameplate Silver Brushed Aluminium 12V 1A |
12-4573
|
|
43 in stock, despatched in 4 working days
|
1+ £15.44
Price per unit Ex VAT
|
No |
23mm |
12 V/1A |
(W x H x D) 90 x 90 x 23 mm |
1 Family |
Silver |
incl. nameplate |
90mm |
IP44 |
Plastic |
12 V/1 A |
|
Brushed aluminium surface |
1 |
90mm |
Bell panel |
m-e KTA-1 W Bell Panel White 12V/1A Glossy Front Removable Nameplate |
12-4574
|
|
9 in stock, despatched in 4 working days
|
1+ £13.21
Price per unit Ex VAT
|
No |
23mm |
12 V/1A |
(W x H x D) 90 x 90 x 23 mm |
1 Family |
White |
incl. nameplate |
90mm |
IP44 |
Plastic |
12 V/1 A |
|
High glossy front |
1 |
90mm |
Bell panel |
m-e modern-electronics KTA-2 A/S Bell Panel 2x Silver 12V Aluminium |
12-4575
|
|
8 in stock, despatched in 4 working days
|
1+ £16.18
Price per unit Ex VAT
|
No |
23mm |
12 V/1A |
(W x H x D) 90 x 90 x 23 mm |
2 Families |
Silver |
incl. nameplate |
90mm |
IP44 |
Plastic |
12 V/1 A |
|
Brushed aluminium surface |
2 |
90mm |
Bell panel |
m-e KTA-2 W Series Bell Panel Glossy White 12V/1A Removable Plate |
12-4576
|
|
10 in stock, despatched in 4 working days
|
1+ £14.04
Price per unit Ex VAT
|
No |
23mm |
12 V/1A |
(W x H x D) 90 x 90 x 23 mm |
2 Families |
White |
incl. nameplate |
90mm |
|
Plastic |
12 V/1 A |
|
High glossy front |
2 |
90mm |
Bell panel |
m-e modern-electronics KTA-3 A/S Bell Panel 3x Silver 12V Brushed Aluminium |
12-4577
|
|
42 in stock, despatched in 4 working days
|
1+ £17.49
Price per unit Ex VAT
|
No |
23mm |
12 V/1A |
(W x H x D) 90 x 90 x 23 mm |
3 Families |
Silver |
incl. nameplate |
90mm |
IP44 |
Plastic |
12 V/1 A |
|
Brushed aluminium surface |
3 |
90mm |
Bell panel |
m-e KTA-3 W Bell Panel 3x White 12V 1A Glossy Front Removable Nameplate |
12-4578
|
|
21 in stock, despatched in 4 working days
|
1+ £15.44
Price per unit Ex VAT
|
No |
23mm |
12 V/1A |
(W x H x D) 90 x 90 x 23 mm |
3 Families |
White |
incl. nameplate |
90mm |
|
Plastic |
12 V/1 A |
|
High glossy front |
3 |
90mm |
Bell panel |
m-e modern-electronics KTB-1 A Series Bell Panel with Light Sensor Anthracite |
12-4579
|
|
38 in stock, despatched in 4 working days
|
1+ £30.32
Price per unit Ex VAT
|
Yes |
16mm |
12 V/1A |
(W x H x D) 88 x 88 x 16 mm |
1 Family |
Anthracite |
incl. nameplate |
88mm |
IP44 |
Plastic |
12 V/1 A |
|
Surface-mounted |
1 |
88mm |
Bell panel |
m-e modern-electronics KTB-1 S Bell Panel Silver 12V Light Sensor |
12-4580
|
|
14 in stock, despatched in 4 working days
|
1+ £30.32
Price per unit Ex VAT
|
Yes |
16mm |
12 V/1A |
(W x H x D) 88 x 88 x 16 mm |
1 Family |
Silver |
incl. nameplate |
88mm |
IP44 |
Plastic |
12 V/1 A |
|
Surface-mounted |
1 |
88mm |
Bell panel |
m-e KTB-2 A Bell Panel Anthracite 12V Light Sensor Nameplate Changeable |
12-4581
|
|
8 in stock, despatched in 4 working days
|
1+ £31.61
Price per unit Ex VAT
|
Yes |
16mm |
12 V/1A |
(W x H x D) 88 x 88 x 16 mm |
2 Families |
Anthracite |
incl. nameplate |
88mm |
IP44 |
Plastic |
12 V/1 A |
|
Surface-mounted |
2 |
88mm |
Bell panel |