Description Image Product Buy Pricing (Ex VAT) Enclosure Width Material Enclosure Height Colour Mounting Built-in depth Built-in height Built-in width Cover model Degree of protection (IP) Depth Dim DIN-rail EMC-version Mounting Type Extension possible Mounting Method Number of partitions Number of Rows RAL-number
Siemens 8GB13710 SIMBOX Switchboard cabinet 1-row 4 partitions IP65
Siemens 8GB13710 SIMBOX Switchboard cabinet 1-row 4 partitions IP65
Standard range
Order code: 07-0862
MPN: 8GB13710

21 in stock, despatched in 4 working days
1+ £34.92
143mm Other 210mm Grey 70mm 210mm 143mm Closed IP65 100mm (W x H x D) 143 x 210 x 100 mm TRUE Structure Surface mounted (plaster) 4 1 7035
Siemens 8GB13711 Switchboard cabinet 8 partitions 1 row IP65 без terminal
Siemens 8GB13711 Switchboard cabinet 8 partitions 1 row IP65 без terminal
Standard range
Order code: 07-0863
MPN: 8GB13711

36 in stock, despatched in 4 working days
1+ £42.87
215mm Other 210mm Grey 70mm 210mm 215mm Closed IP65 100mm (W x H x D) 215 x 210 x 100 mm TRUE FALSE Structure FALSE Surface mounted (plaster) 8 1 7035
Siemens 8GB50121KM Switchboard cabinet 12-partition 1-row flush mount
Siemens 8GB50121KM Switchboard cabinet 12-partition 1-row flush mount
Standard range
Order code: 07-0869
MPN: 8GB50121KM

23 in stock, despatched in 4 working days
1+ £33.26
365mm 400mm White 1 x 8 GB 5016-5 KM 102mm (W x H x D) 365 x 400 x 102 mm Flush mount 12 1
Siemens 8GB50240KM Switchboard Cabinet 24 partitions 2 rows 2-tier
Siemens 8GB50240KM Switchboard Cabinet 24 partitions 2 rows 2-tier
Standard range
Order code: 07-0870
MPN: 8GB50240KM

8 in stock, despatched in 4 working days
1+ £39.53
305mm Plastic 375mm White 1 x 8 GB 5008-5 KM, 1x 8GB 5005-5 KM 70mm 375mm 305mm Closed IP30 99mm (W x H x D) 305 x 375 x 99 mm TRUE FALSE Structure FALSE Surface mounted (plaster) 24 2 9010
Siemens 8GB50241KM SIMBOX XL flush-mount Switchboard cabinet 24 partitions
Siemens 8GB50241KM SIMBOX XL flush-mount Switchboard cabinet 24 partitions
Standard range
Order code: 07-0871
MPN: 8GB50241KM

8 in stock, despatched in 4 working days
1+ £40.68
365mm Plastic 525mm White 1 x 8 GB 5016-5 KM, 1x 8GB 5005-5 KM 70mm 525mm 365mm Closed IP30 (W x H x D) 365 x 525 x 102 mm TRUE FALSE Flush mount FALSE Flush mounted (plaster) 24 2 9010
Siemens 8GB50248KM SIMBOX XL Switchboard cabinet 2-row 24 TE slots
Siemens 8GB50248KM SIMBOX XL Switchboard cabinet 2-row 24 TE slots
Standard range
Order code: 07-0872
MPN: 8GB50248KM

3 in stock, despatched in 4 working days
1+ £106.52
Siemens 8GB50481KM SIMBOX Switchboard cabinet 48-partition flush mount
Siemens 8GB50481KM SIMBOX Switchboard cabinet 48-partition flush mount
Extended range
Order code: 07-0873
MPN: 8GB50481KM

7 available to back orderBack-order availability date - 28/12/2025
1+ £54.73
365mm 775mm White 1 x 8 GB 5017-5 KM, 1x 8GB 5021-5 KM 102mm (W x H x D) 365 x 775 x 102 mm Flush mount 48 4
Siemens 8GB52243KM01 SIMBOX XL Switchboard Cabinet 24-partition system
Siemens 8GB52243KM01 SIMBOX XL Switchboard Cabinet 24-partition system
Extended range
Order code: 07-0877
MPN: 8GB52243KM01

Available to back orderBack order, lead time 3 weeks
1+ £49.53
Steel 498.6mm White 70mm 341mm Closed IP30 90mm (W x H x D) 340.6 x 498.6 x 90 mm FALSE FALSE Cavity wall FALSE Hollow wall 24 2 9010
Siemens 8GB52244KM01 SIMBOX XL Switchboard cabinet 24 partitions 2 rows
Siemens 8GB52244KM01 SIMBOX XL Switchboard cabinet 24 partitions 2 rows
Extended range
Order code: 07-0878
MPN: 8GB52244KM01

Available to back orderBack order, lead time 11 days
1+ £48.63
Steel 748.6mm White 70mm 341mm Closed IP30 90mm (W x H x D) 340.6 x 748.6 x 90 mm FALSE FALSE Cavity wall FALSE Hollow wall 24 2 9010