Description Image Product Buy Pricing (Ex VAT) Connection Factory colour Specification Type AWG max. Connector standard Connector Type Contact Material Number of Pins Plastic free packaging
Quadrios 1906C165 RJ-45 Plug Connector Set CAT 6 8P8C Black 25pcs
Quadrios 1906C165 RJ-45 Plug Connector Set CAT 6 8P8C Black 25pcs
Standard range
Order code: 06-2973
MPN: 1906C165

10 in stock, despatched in 4 working days
1+ £16.05
Black CAT 6 RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C166 RJ-45 Plug Set Cat 6 8P8C Grey 25pcs
Quadrios 1906C166 RJ-45 Plug Set Cat 6 8P8C Grey 25pcs
Standard range
Order code: 06-2974
MPN: 1906C166

15 in stock, despatched in 4 working days
1+ £16.05
Grey CAT 6 RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C167 RJ-45 Plug Set CAT 6 8P8C Green 25 pcs
Quadrios 1906C167 RJ-45 Plug Set CAT 6 8P8C Green 25 pcs
Standard range
Order code: 06-2975
MPN: 1906C167

13 in stock, despatched in 4 working days
1+ £16.05
Green CAT 6 RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C168 Set RJ-45 Plug Connector CAT 6 Blue 8P8C 25 pcs
Quadrios 1906C168 Set RJ-45 Plug Connector CAT 6 Blue 8P8C 25 pcs
Standard range
Order code: 06-2976
MPN: 1906C168

19 in stock, despatched in 4 working days
1+ £16.05
Blue CAT 6 RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C169 RJ-45 Plug Set CAT 6 8P8C Yellow 25 pcs
Quadrios 1906C169 RJ-45 Plug Set CAT 6 8P8C Yellow 25 pcs
Standard range
Order code: 06-2977
MPN: 1906C169

35 in stock, despatched in 4 working days
1+ £16.05
Yellow CAT 6 RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C170 RJ-45 Connector Set CAT 6 8P8C Red 25 pcs
Quadrios 1906C170 RJ-45 Connector Set CAT 6 8P8C Red 25 pcs
Standard range
Order code: 06-2978
MPN: 1906C170

36 in stock, despatched in 4 working days
1+ £16.05
Red CAT 6 RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C171 RJ-45 Plug Set CAT 6 8P8C White 25 pcs
Quadrios 1906C171 RJ-45 Plug Set CAT 6 8P8C White 25 pcs
Standard range
Order code: 06-2979
MPN: 1906C171

27 in stock, despatched in 4 working days
1+ £16.05
White CAT 6 RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C172 CAT 5e RJ-45 Plug Straight 8P8C Black 25 pcs
Quadrios 1906C172 CAT 5e RJ-45 Plug Straight 8P8C Black 25 pcs
Standard range
Order code: 06-2980
MPN: 1906C172

5 in stock, despatched in 4 working days
1+ £14.37
Crimp Black CAT 5e RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C173 RJ-45 Plug Set CAT5e 8P8C Grey 25 pcs
Quadrios 1906C173 RJ-45 Plug Set CAT5e 8P8C Grey 25 pcs
Standard range
Order code: 06-2981
MPN: 1906C173

31 in stock, despatched in 4 working days
1+ £14.37
Crimp Grey CAT 5e RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C176 RJ-45 Plug Set CAT 5e 8P8C Yellow 25 pcs
Quadrios 1906C176 RJ-45 Plug Set CAT 5e 8P8C Yellow 25 pcs
Standard range
Order code: 06-2984
MPN: 1906C176

22 in stock, despatched in 4 working days
1+ £14.35
Crimp Yellow CAT 5e RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging
Quadrios 1906C178 RJ-45 Plug Set CAT 5e 8P8C White Straight 25 pcs
Quadrios 1906C178 RJ-45 Plug Set CAT 5e 8P8C White Straight 25 pcs
Extended range
Order code: 06-2986
MPN: 1906C178

10 available to back orderBack-order availability date - 22/12/2025
1+ £13.84
Crimp White CAT 5e RJ45 connector 26 RJ45 Plug, straight Brass 8P8C Plastic-free packaging