Description Image Product Buy Pricing (Ex VAT) Number of Positions Board contact surface Connector contact surface Connector orientation Connector Type Contact surface Dimensions Height Length Pins per row Type Number of Rows Case Material Colour Connector system Contact Material Cross Section Industrial packaging Insulation Material Material (details)
JST B10B-ZR (LF)(SN) ZH Pin Strip 1.50mm Spacing 10-Pin Audible Click
JST B10B-ZR (LF)(SN) ZH Pin Strip 1.50mm Spacing 10-Pin Audible Click
Standard range
Order code: 04-4847
MPN: B10B-ZR (LF)(SN)

235 in stock, despatched in 4 working days
10+ £0.620
10 Tin plated Tin plated Perpendicular (to the PCB) Pin strip, straight (L x W x H) 16.5 x 3.5 x 7.2 mm 7.2mm 16.5mm 10 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0
JST B3B-ZR (LF)(SN) ZH Pin Strip 3 Pins 1.50mm Spacing PCB Connection
JST B3B-ZR (LF)(SN) ZH Pin Strip 3 Pins 1.50mm Spacing PCB Connection
Standard range
Order code: 04-4864
MPN: B3B-ZR (LF)(SN)

172 in stock, despatched in 4 working days
20+ £0.264
3 Tin plated Tin plated Perpendicular (to the PCB) Pin strip, straight (L x W x H) 6 x 3.5 x 7.2 mm 7.2mm 6mm 3 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0
JST B5B-ZR (LF)(SN) ZH Pin Strip 5 Pins 1.50mm Audible Click Easy Solder
JST B5B-ZR (LF)(SN) ZH Pin Strip 5 Pins 1.50mm Audible Click Easy Solder
Standard range
Order code: 04-4876
MPN: B5B-ZR (LF)(SN)

62 in stock, despatched in 4 working days
20+ £0.372
5 Perpendicular (to the PCB) Pin strip, straight Tin plated (L x W x H) 9 x 3.5 x 7.2 mm 7.2mm 9mm 5 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0
JST B7B-ZR (LF)(SN) ZH Pin Strip 7 Pins 1.50mm Spacing Reverse Prot.
JST B7B-ZR (LF)(SN) ZH Pin Strip 7 Pins 1.50mm Spacing Reverse Prot.
Standard range
Order code: 04-4887
MPN: B7B-ZR (LF)(SN)

168 in stock, despatched in 4 working days
10+ £0.527
7 Tin plated Tin plated Perpendicular (to the PCB) Pin strip, straight (L x W x H) 12 x 3.5 x 7.2 mm 7.2mm 12mm 7 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0
JST B8B-ZR (LF)(SN) ZH Pin Strip 8 Pins 1.50mm Spacing Audible Click
JST B8B-ZR (LF)(SN) ZH Pin Strip 8 Pins 1.50mm Spacing Audible Click
Standard range
Order code: 04-4889
MPN: B8B-ZR (LF)(SN)

104 in stock, despatched in 4 working days
10+ £0.558
8 Tin plated Tin plated Perpendicular (to the PCB) Pin strip, straight (L x W x H) 13.5 x 3.5 x 7.2 mm 7.2mm 13.5mm 8 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0
JST B9B-ZR (LF)(SN) ZH 9-Pin 1.50mm Pin Header Audible Click and Polarity Key
JST B9B-ZR (LF)(SN) ZH 9-Pin 1.50mm Pin Header Audible Click and Polarity Key
Standard range
Order code: 04-4892
MPN: B9B-ZR (LF)(SN)

116 in stock, despatched in 4 working days
10+ £0.589
9 Tin plated Tin plated Perpendicular (to the PCB) Pin strip, straight (L x W x H) 15 x 3.5 x 7.2 mm 7.2mm 15mm 9 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0
JST S2B-ZR (LF)(SN) ZH Built-in Pin Strip 2 Pins 1.50mm Spacing Pre-Tinned
JST S2B-ZR (LF)(SN) ZH Built-in Pin Strip 2 Pins 1.50mm Spacing Pre-Tinned
Standard range
Order code: 04-4927
MPN: S2B-ZR (LF)(SN)

205 in stock, despatched in 4 working days
20+ £0.320
125+ £0.310
2 Tin plated Tin plated Parallel (to the PCB) Pin strip, right angle (L x W x H) 4.5 x 3.5 x 6.4 mm 6.4mm 4.5mm 2 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0
JST S4B-ZR (LF)(SN) ZH Pin Strip 4 Pins 1.50mm Spacing Audible Click
JST S4B-ZR (LF)(SN) ZH Pin Strip 4 Pins 1.50mm Spacing Audible Click
Standard range
Order code: 04-4934
MPN: S4B-ZR (LF)(SN)

239 in stock, despatched in 4 working days
20+ £0.341
4 Tin plated Tin plated Parallel (to the PCB) Pin strip, right angle (L x W x H) 7.5 x 3.5 x 6.4 mm 6.4mm 7.5mm 4 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0
JST S5B-ZR (LF)(SN) ZH Pin Strip 5-Pin 1.50mm Spacing Audible Click Solderable
JST S5B-ZR (LF)(SN) ZH Pin Strip 5-Pin 1.50mm Spacing Audible Click Solderable
Standard range
Order code: 04-4938
MPN: S5B-ZR (LF)(SN)

65 in stock, despatched in 4 working days
20+ £0.388
5 Tin plated Tin plated Parallel (to the PCB) Pin strip, right angle (L x W x H) 9 x 3.5 x 6.4 mm 6.4mm 9mm 5 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0
JST S8B-ZR (LF)(SN) ZH Pin Strip 8-Pin 1.50mm Pitch Detachable Connector
JST S8B-ZR (LF)(SN) ZH Pin Strip 8-Pin 1.50mm Pitch Detachable Connector
Standard range
Order code: 04-4944
MPN: S8B-ZR (LF)(SN)

125 in stock, despatched in 4 working days
10+ £0.574
8 Tin plated Tin plated Parallel (to the PCB) Pin strip, right angle (L x W x H) 13.5 x 3.5 x 6.4 mm 6.4mm 13.5mm 8 Built-in pin strip (precision) 1 Polyamide Ecru wire-to-board Phosphor bronze 1.50mm No Polyamide PA 66 UL94V-0