Description Image Product Buy Pricing (Ex VAT) Colour Dimensions Depth Max. temperature Height Misc Attribute 2 IP Rating Width Type
Finder 7F.02.0.000.1000 Filter 120x120 mm fits size 1 1pc easy install
Finder 7F.02.0.000.1000 Filter 120x120 mm fits size 1 1pc easy install
Standard range
Order code: 03-4429
MPN: 7F.02.0.000.1000

104 in stock, despatched in 4 working days
1+ £9.38
5+ £8.90
10+ £8.63
(W x H) 120 mm x 120 mm 120mm IP54 120mm Filter
Finder 7F.02.0.000.1000.0 outlet Filter for fan 120x120x19.65mm black
Finder 7F.02.0.000.1000.0 outlet Filter for fan 120x120x19.65mm black
Standard range
Order code: 03-4430
MPN: 7F.02.0.000.1000.0

54 in stock, despatched in 4 working days
1+ £10.55
Black (W x H x D) 120 x 120 x 19.65 mm 19.65mm 120mm IP54 120mm Filter
Finder 7F.02.0.000.2000 Filter 155x155mm size 3 easy install 1pc
Finder 7F.02.0.000.2000 Filter 155x155mm size 3 easy install 1pc
Standard range
Order code: 03-4431
MPN: 7F.02.0.000.2000

72 in stock, despatched in 4 working days
1+ £10.88
5+ £10.32
10+ £10.03
(W x H) 155 mm x 155 mm 155mm IP54 155mm Filter
Finder 7F.02.0.000.2000.0 outlet Filter black G3 UL94 V-O 155x155x22.6mm
Finder 7F.02.0.000.2000.0 outlet Filter black G3 UL94 V-O 155x155x22.6mm
Standard range
Order code: 03-4432
MPN: 7F.02.0.000.2000.0

23 in stock, despatched in 4 working days
1+ £12.46
Black (W x H x D) 155 x 155 x 22.6 mm 22.6mm 155mm IP54 155mm Filter
Finder 7F.02.0.000.3000 Filter 209x209mm size 3 easy install 1pc
Finder 7F.02.0.000.3000 Filter 209x209mm size 3 easy install 1pc
Standard range
Order code: 03-4433
MPN: 7F.02.0.000.3000

50 in stock, despatched in 4 working days
1+ £26.86
5+ £25.52
10+ £24.68
(W x H) 209 mm x 209 mm 209mm IP54 209mm Filter
Finder 7F.02.0.000.3000.0 7F Filter fan outlet Filter black G3 UL94 V-O
Finder 7F.02.0.000.3000.0 7F Filter fan outlet Filter black G3 UL94 V-O
Standard range
Order code: 03-4434
MPN: 7F.02.0.000.3000.0

2 in stock, despatched in 4 working days
1+ £28.31
Black (W x H x D) 209 x 209 x 22.5 mm 22.5mm 209mm IP54 209mm Filter
Finder 7F.02.0.000.4000 outlet Filter 255x255x36.5mm size 4 EMI protected
Finder 7F.02.0.000.4000 outlet Filter 255x255x36.5mm size 4 EMI protected
Standard range
Order code: 03-4435
MPN: 7F.02.0.000.4000

5 in stock, despatched in 4 working days
1+ £29.72
Light grey (W x H x D) 255 x 255 x 36.5 mm 36.5mm 255mm 255mm Filter
Finder 7F.02.0.000.4000.0 7F Series outlet Filter black G3 class 255x255x36.5mm
Finder 7F.02.0.000.4000.0 7F Series outlet Filter black G3 class 255x255x36.5mm
Extended range
Order code: 03-4436
MPN: 7F.02.0.000.4000.0

Available to back order
1+ £32.12
Black (W x H x D) 255 x 255 x 36.5 mm 36.5mm 255mm IP54 255mm Filter
Finder 7F.02.0.000.5000 7F.20 outlet Filter G3 plastic UL94 V-O
Finder 7F.02.0.000.5000 7F.20 outlet Filter G3 plastic UL94 V-O
Standard range
Order code: 03-4437
MPN: 7F.02.0.000.5000

29 in stock, despatched in 4 working days
1+ £36.45
White 100°C 5 Filter
Finder 7F.02.0.000.5000.0 Filter for 7F.20 size 5 black G3 UL94 V-O
Finder 7F.02.0.000.5000.0 Filter for 7F.20 size 5 black G3 UL94 V-O
Extended range
Order code: 03-4438
MPN: 7F.02.0.000.5000.0

Available to back order
1+ £40.09
Black 100°C 5 Filter