Christmas Opening Hours and Delivery Dates here
Apem Q14P1CXXR220E 14mm LED Panel Indicator Red 220V AC Prominent Chrome Bezel

Apem Q14P1CXXR220E 14mm LED Panel Indicator Red 220V AC Prominent Chrome Bezel

Order Code:

63-0530

Brand: APEM MPN: Q14P1CXXR220E

Discontinued


A 14mm 220V AC red panel mounting LED indicator with a prominent chrome bezel. Ideal for applications such as medical, telecommunications, engineering, transport systems, special vehicles, agricultural vehicles, etc.
  • View angle 100°
  • Faston terminals
  • Supplied with fixing nut and spring washer
  • IP67 Rated
Voltage 220V
Current 3mA
Brightness (mcd) 40mcd
Bezel Prominent chrome
Colour Red
Size 14mm
View Angle 100°

Trustpilot