Apem PBARYAF0000E2G 22mm IP69K Vandal Resistant Piezo Switch SPST Off-On

Order Code:

51-1493

Brand: APEM MPN: PBARYAF0000E2G EAN-13: 4016138679953

Discontinued


A durable, high impact resistant and cosmetically attractive piezo switch and a surface that remains completely closed, protecting against dust, dirt, debris and liquids. The switch has a chamfered operator of 4.5mm, flying leads, a transparent finish and green/white LEDs.


EX logo ATEX certification


  • Piezo switch
  • Colour Transparent
  • Functions Maintained-Momentary
  • Protection type IP69K
  • Switch position SPST, Off-On
  • Easy to clean metal surface
  • Long life (50 million cycles)
  • Ring illumination
  • Manufacturer's part PBARYAF0000E2G
Type Vandal resistant switch
Contact Configuration Off / (on)
Current Rating 0.2A
Illumination Green, white
Illumination Type LED

Trustpilot