Christmas Opening Hours and Delivery Dates here

Apem PBAR6CF2000 22mm IP69K Vandal Resistant Piezo Switch SPST Off-On

Order Code:

51-1495

Brand: APEM MPN: PBAR6CF2000 EAN-13: 4016138679977

Discontinued


A durable, high impact resistant and cosmetically attractive piezo switch and a surface that remains completely closed, protecting against dust, dirt, debris and liquids. The switch has a finger location of 3mm, flying leads and a black anodised finish.


EX logo ATEX certification


  • Piezo switch
  • Colour Black
  • Functions Maintained-Momentary
  • Protection type IP69K
  • Switch position SPST, Off-On
  • Easy to clean metal surface
  • Long life (50 million cycles)
  • Manufacturer's part PBAR6CF2000
Type Vandal resistant switch
Contact Configuration Off / (on)
Current Rating 0.2A
Illumination Type None

You may also like


Trustpilot