Apem DP-06 Piano DIP Switch 6 Pole

Order Code:

51-0835

Brand: APEM MPN: DP-06

Discontinued


Piano DIP switches from APEM with 6 poles.
Type DIL switch
Circuit On / off
Current Rating 0.05A
Action Contact switching
Illumination Colour(s) Red

Trustpilot