Apem DP-02 Piano DIP Switch 2 Pole

Order Code:

51-0833

Brand: APEM MPN: DP-02

Discontinued


Piano DIP switches from APEM with 2 poles.
Type DIL switch
Circuit On / off
Current Rating 0.05A
Action Contact switching
Illumination Colour(s) Red

Trustpilot