APEM AS39S0000 Toggle Switch On/Off/On 20V DC/AC 0.02A Latch

APEM AS39S0000 Toggle Switch On/Off/On 20V DC/AC 0.02A Latch

Order Code:

11-3011

Brand: APEM MPN: AS39S0000 EAN-13: 4016138680294

Discontinued


The APEM AS39S0000 is a toggle switch designed for both DC and AC environments, supporting up to 20 V and 0.02 A. It features an On/Off/On configuration with a latch/0/latch mechanism. Typical applications include controlling electronic circuits in low-power devices.
Switch Function latch/0/latch
Current Rating (Amps) 0.02A
Illumination Type None
Casing/button colour Black
Connection Solder tag
Contact Material Brass gold plated
Front panel cut-out 18.65 x 8.9 mm
Max. temperature +85°C
Min. temperature -40°C
Print motif None
Switch position 1 x On/Off/On
Type Toggle switch
Voltage Rating 20V DC/AC

Trustpilot