Apem AC3560ILL Illuminated Membrane Keypad 3x4

Order Code:

50-2736

Brand: APEM MPN: AC3560ILL EAN-13: 4016138692006

Discontinued


The Apem 3 x 4 Illuminated Membrane Keypad is a high quality self-adhesive matrix keypad with 12 pressure pads that have only outlines and symbols printed on a flat, flexible surface. Connected with a ribbon cable.


  • Female 2.54mm pitch 14-way connector
Type Membrane keypad
Illumination Type None
Max. Current 0.1A

You may also like


Trustpilot