APEM A01ES-DF1 Kill Switch IP65 Front Ø26mm Not-Aus-Operator

Order Code:

01-2777

Brand: APEM MPN: A01ES-DF1 EAN-13: 2050004779271

Discontinued


The APEM A01ES-DF1 is a robust kill switch designed for emergency power-off situations. It features an IP65-rated front for protection against dust and water ingress, making it suitable for industrial environments. Typical applications include machinery operation where an emergency cutoff is essential for safety.
Type Kill switch
Actuating Force 18
Button Ø 26mm
Compatible with (details) A0150B-D and A0154B-D switch blocks
Connection External contact
Durability 6050
Electrical lifespan 6050
Functions latch
Height 54.25mm
IP Rating IP65 (front)
Lighting type None
Max. temperature -20°C
Min. temperature +55°C
Print motif Arrow symbol
Unlocking mechanism Turn

Trustpilot