Apache APINDNAV Navy Industry Trousers Waist 40in Leg 31in

Order Code:

95-0892

Brand: Apache MPN: APAITN3140 EAN-13: 5055197908672
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Apache Industrial work/drivers' trousers are made from 260g polycotton and have bottom loading knee pad pockets, hammer loop and ruler pocket. They also have button fastening pockets at the rear.
They are made from strong durable 65% polyester, 35% cotton and are ideal for all DIY or professional use.

These Apache trousers are available in 2 leg lengths for optimal fit: 31, and 33 inch with sizes 32 to 42 inch waist.

Size waist 40 in
leg 31 in


Type Trouser
Colour Navy blue
Size 40in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot