Anybus AWB2000 Wireless Bolt Wi-Fi/Bluetooth/Ethernet 9-30V DC IP67

Order Code:

08-4683

Brand: Anybus MPN: AWB2000 EAN-13: 4053199511808
  • Quickly find another product in this range by Misc Attribute:

Qty Unit Price (Inc VAT)
1+ £517.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Anybus AWB2000 Wireless Bolt™ by Anybus is a versatile interface converter supporting Wi-Fi, Bluetooth, and Ethernet connections. It operates at DC voltages ranging from 9 V to 30 V. This device is typically used to connect industrial equipment with wireless networks, facilitating seamless communication and integration.
Type Wireless Bolt
Max. operating temperature 65°C
Min. operating temperature -40°C
Misc Attribute Wireless Bolt™
Operating Temperature -40 up to 65 °C
Plastic free packaging Plastic-free packaging

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot