Anvil AV-LEDLMP LED Magnifying lamp - 10W 15 LED

Order Code:

86-3378

Brand: Anvil MPN: AV-LEDLMP EAN-13: 5053556000401

Discontinued


The Anvil AV-LEDLMP is a magnifying inspection lamp with LED illumination.


  • 100mm (4in.) diameter glass lens
  • 3 and 12 diopter magnification
  • 15 LEDs
  • 10W power rating
  • Table mounting
  • Articulated neck
  • Safety lens cover
  • Approx height 350mm
  • Mains powered
  • Supplied with fitted UK 13A plug
  • Anvil type AV-LEDLMP
Type Magnifying lamp
Power 8W
Lamp Type LED
Nominal Voltage 230V

Trustpilot