Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0275 FL1600R Industrial Light 20W 1600lm Neutral White

Order Code:

01-2349

Brand: Ansmann MPN: 1600-0275 EAN-13: 4013674154357
Qty Unit Price (Ex VAT)
1+ £55.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 02/02/2026

The Ansmann FL1600R industrial light offers 20 W power and 1600 lm output, providing neutral white illumination ideal for various settings. This robust lighting solution is suitable for industrial environments that require reliable and efficient lighting. Ansmann products are known for their durability and high performance in demanding conditions.
Type Industrial light
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 5000K
Depth 215mm
Dim (W x H x D) 266 x 273 x 215 mm
Energy efficiency rating n.rel.
Height 273mm
IP Rating IP54
Number of bulbs 40
Power 20W
Rack size 483 mm (19")
Total luminous flux 1600lm
Width 266mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot