Christmas Opening Hours and Delivery Dates here

Ansmann 1600-0616 FL20W-R Cordless Industrial Light 20W 2000lm 5000K

Order Code:

01-2390

Brand: Ansmann MPN: 1600-0616 EAN-13: 4013674193820
Qty Unit Price (Inc VAT)
1+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 03/02/2026

The Ansmann FL20W-R cordless industrial light provides a bright, daylight white illumination with 2000 lumens output, suitable for various industrial settings. This 20 W light, model number 1600-0616, offers a portable solution for work environments requiring reliable, powerful lighting. It is ideal for construction sites, workshops, and maintenance work where flexible, cordless lighting is essential.
Type Cordless industrial light
Bulb Type LED (monochrome)
Colour Daylight white
Colour temperature (Kelvin) 5000K
Depth 70mm
Dim (W x H x D) 270 x 280 x 70 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 280mm
IP Rating IP54
Number of bulbs 30
Power 20W
Total luminous flux 2000lm
Width 270mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot