Analog Devices REF01CSZ Precision Voltage Ref 10V IC SMD SOIC8

Order Code:

82-1208

Brand: Analog Devices MPN: REF01CSZ

Discontinued


The REF01CSZ is a precision voltage regulator in a surface mounting SO-8 package. The voltage reference provides a stable 10V output that is adjustable over a 3% range but only minimally affects temperature stability. The low cost, low noise, low power performance of this device makes this voltage ref. An excellent choice where a stable voltage reference is required. Suitable applications include DACs and ADCs, portable instrumentation, and digital voltmeters.


  • Excellent temperature stability 8.5ppm/°C max.
  • Low noise 30µV max.
  • Low supply current 1.4mA max.
  • Wide input voltage range 12V to 40V
  • High load driving capability 10mA
  • No external components
  • Short-circuit proof
Package SO-8
Temperature Range -40 to +85°C
Voltage 10V

Trustpilot