Easter Opening Hours and Delivery Dates here

Analog Devices ADUM1250ARZ Digital isolator Key linear IC for isolation

Order Code:

13-6400

Brand: Analog Devices MPN: ADUM1250ARZ EAN-13: 2050009605858
Qty Unit Price (Inc VAT)
1+ £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Analog Devices ADUM1250ARZ is a digital isolator designed for isolation applications in electronic systems. This product features two bidirectional I²C compliant isolated channels, allowing for reliable communication between different voltage domains while maintaining galvanic isolation. With a compact design and high data rate capability, the ADUM1250ARZ is suitable for use in industrial automation, instrumentation, and medical equipment where signals must cross isolation barriers without compromising performance. Its robust construction ensures stability in environments subject to electrical noise, making it ideal for sensitive microcontroller communication interfaces. The device's low power consumption and compact form factor enhance its applicability in space-constrained circuit designs.
Type Linear IC - Digital isolator
Mounting Type PCB mount
Operating temperature (max.) 105°C
Operating temperature (min.) -40°C
Product Type Linear IC - Digital isolator
Supply Voltage (analogue) (max.) 5.5V
Supply Voltage (analogue) (min.) 3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot