Analog Devices AD623ARZ Instrumentation Amp 800kHz IC SOIC8

Order Code:

82-1224

Brand: Analog Devices MPN: AD623ARZ

Discontinued


The AD623ARZ is an integrated, single-supply instrumentation op amp that provides a rail-to-rail output swing on a 3 to 12V supply. Gain control, using an external resistor, delivers flexibility in circuit design - offering gain values from unity to 1000. Additional features such as low power consumption and wide supply voltage range makes this operational amplifier suitable for a range of uses such as battery-powered applications. With an output stage that maximises dynamic range the AD623 can replace discrete instrumentation amplifier designs, giving superior linearity, temperature stability and reliability in a minimum of space.


  • Easy to use
  • Higher performance than discrete design
  • Single-supply and dual-supply operation
  • Rail-to-rail output swing
  • Input voltage range extends 150mV below ground (single supply)
  • Low power, 550µA maximum supply current
  • Gain set with one external resistor
  • Gain range 1 (no resistor) to 1000
  • High accuracy DC performance
  • Noise: 35 nV/√Hz RTI noise @ 1 kHz (G = 1)
  • Excellent AC specifications

Due to Global supply chain disruptions, we are unable to supply lead times for quantities above our current stock holding. For further delivery information please contact our sales team: sales.support@rapidonline.com



Bandwidth 800kHz
Gain 1000
Number of Amplifiers 1
Operating Temperature Range -40 to +85°C
Package/Case SO-8
Supply Voltage 3 to 12V

You may also like


Trustpilot