Christmas Opening Hours and Delivery Dates here
Alutec 66020 Hinged Box 225x125x60mm Grey Polypropylene Snap Fastener

Image Representative of Range

Alutec 66020 Hinged Box 225x125x60mm Grey Polypropylene Snap Fastener

Order Code:

01-1784

Brand: Alutec MPN: 66020 EAN-13: 7612937001437
Qty Unit Price (Inc VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 13/01/2026

The Alutec hinged box, model 66020, measures 225 x 125 x 60 mm and features a durable grey design. This storage container is ideal for organising and transporting small items safely. Typical applications include use in workshops and for mobile storage needs.
Type Hinged box
Height 60mm
Width 125mm
Colour Grey
Dimensions (L x W x H) 225 x 125 x 60 mm
Length 225mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot