Alutec 56085 Assortment Case 32 Variable Compartments 320x80x270mm

Alutec 56085 Assortment Case 32 Variable Compartments 320x80x270mm

Order Code:

01-1761

Brand: Alutec MPN: 56085 EAN-13: 4014688560851
  • Country of Origin: Turkey
  • View All

Discontinued


The Alutec 56085 Assortment case is a versatile plastic storage box measuring 320 x 80 x 270 mm, featuring 32 variable compartments. This component container is ideal for neatly organising small parts and hardware in workshops and garages. Its robust design and adjustable compartments make it suitable for various storage needs.
Type Assortment case
Number of Compartments 32
Height 80mm
Width 320mm
Depth 270mm
Colour Black/red
Dimensions (W x H x D) 320 x 80 x 270 mm
Lid Colour Transparent
Material Plastic
Range of use Workshop

Trustpilot