Christmas Opening Hours and Delivery Dates here
Alutec 56080 Workshop Assortment Case 18 Adjustable Compartments 470x80x373mm

Alutec 56080 Workshop Assortment Case 18 Adjustable Compartments 470x80x373mm

Order Code:

01-1760

Brand: Alutec MPN: 56080 EAN-13: 4014688560806
  • Country of Origin: Turkey
  • View All

Discontinued


The Alutec 56080 Assortment case is a versatile plastic storage box with dimensions of 470 x 80 x 373 mm, designed to organise and protect small components. This assortment container features 18 variable compartments, making it ideal for workshops, garages, or craft rooms. Use it to neatly store and easily access screws, nuts, bolts, or other small items.
Type Assortment case
Number of Compartments 18
Height 80mm
Width 470mm
Depth 373mm
Colour Black/red
Dimensions (W x H x D) 470 x 80 x 373 mm
Lid Colour Transparent
Material Plastic
Range of use Workshop

Trustpilot