Alutec 56075 Assortment Case 386x68x310mm 18 Variable Compartments

Image Representative of Range

Alutec 56075 Assortment Case 386x68x310mm 18 Variable Compartments

Order Code:

01-1759

Brand: Alutec MPN: 56075 EAN-13: 4014688560752
  • Country of Origin: Turkey
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £8.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Alutec 56075 Assortment case is a versatile plastic storage box featuring 18 variable compartments, ideal for organising small components. Measuring 386 x 68 x 310 mm, this assortment container offers flexibility and convenience in storing various items. Typically used in workshops or for hobbyists, it helps keep parts neatly classified and accessible.
Type Assortment case
Number of Compartments 18
Height 68mm
Width 386mm
Depth 310mm
Colour Black/red
Dimensions (W x H x D) 386 x 68 x 310 mm
Lid Colour Transparent
Material Plastic
Range of use Workshop

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot