Alutec 56070 Workshop Assortment Case 17 Variable Compartments

Alutec 56070 Workshop Assortment Case 17 Variable Compartments

Order Code:

01-1758

Brand: Alutec MPN: 56070 EAN-13: 4014688560707
  • Country of Origin: Turkey
  • View All

Discontinued


The Alutec 56070 Assortment case is a plastic storage box with dimensions 330 x 60 x 270 mm. Featuring 17 variable compartments, it is ideal for organising small components and workshop items. This assortment container is perfect for hobbyists, professionals, and DIY enthusiasts who need efficient storage solutions.
Type Assortment case
Number of Compartments 17
Height 60mm
Width 330mm
Depth 270mm
Colour Black/red
Dimensions (W x H x D) 330 x 60 x 270 mm
Lid Colour Transparent
Material Plastic
Range of use Workshop

Trustpilot