Christmas Opening Hours and Delivery Dates here
Alutec 56010 Assortment Case 23 Compartments 380x300x60mm Adjustable

Alutec 56010 Assortment Case 23 Compartments 380x300x60mm Adjustable

Order Code:

01-1756

Brand: Alutec MPN: 56010 EAN-13: 4014688560103
  • Country of Origin: Turkey
  • View All

Discontinued


The Alutec assortment case is a plastic storage box with dimensions of 380 x 300 x 60 mm, featuring 23 variable compartments for organised storage. This component container is ideal for storing and transporting small parts and tools, typically used in workshops or by professionals who require efficient organisation. With its durable construction, the assortment box ensures long-lasting performance in various applications.
Type Assortment case
Number of Compartments 23
Height 60mm
Width 300mm
Colour Black
Dimensions (L x W x H) 380 x 300 x 60 mm
Length 380mm
Lid Colour Transparent
Material Plastic

Trustpilot