Christmas Opening Hours and Delivery Dates here
Alutec 56000 Assortment Case 320x265x50mm 23 Variable Compartments

Alutec 56000 Assortment Case 320x265x50mm 23 Variable Compartments

Order Code:

01-1755

Brand: Alutec MPN: 56000 EAN-13: 4014688560004
  • Country of Origin: Turkey
  • View All

Discontinued


The Alutec assortment case is a compact PVC container, measuring 320 x 265 x 50 mm, with 23 variable compartments ideal for organising small components. Made by Alutec, this plastic storage box offers versatility in part separation and easy access. It is typically used by professionals for storing and transporting various fixings, electronics, and crafting supplies.
Type Assortment case
Number of Compartments 23
Height 50mm
Width 265mm
Colour Black
Dimensions (L x W x H) 320 x 265 x 50 mm
Length 320mm
Lid Colour Transparent
Material Plastic

Trustpilot