Alutec 1394103197 CB3ZMC ESD Storage Bin 200x145x350mm Black 1pc

Alutec 1394103197 CB3ZMC ESD Storage Bin 200x145x350mm Black 1pc

Order Code:

01-1734

Brand: Alutec MPN: 1394103197 EAN-13: 7612937001796
  • Country of Origin: Germany
  • View All

Discontinued


The Alutec 1394103197 storage bin is a black ESD storage container with dimensions of 200 x 145 x 350 mm. It is designed for safe storage and transport of sensitive electronic components, providing protection from electrostatic discharge. Ideal for use in workshops or electronic assembly areas, this robust container ensures organised and secure handling of parts.
Type Storage bin
Height 145mm
Width 200mm
Depth 350mm
Colour Black
Dimensions (W x H x D) 200 x 145 x 350 mm
Heat resistance -20 to +80°C
Inside height 120mm
Inside Width 182mm
Internal depth 280mm
Range of use ESD

Trustpilot