Christmas Opening Hours and Delivery Dates here
Alutec 05038 Plastic Box 400x175x300mm Grey 1pc

Alutec 05038 Plastic Box 400x175x300mm Grey 1pc

Order Code:

01-1685

Brand: Alutec MPN: 05038 EAN-13: 4014688050383
  • Country of Origin: Germany
  • View All

Discontinued


The Alutec plastic box, model 05038, measures 400 x 175 x 300 mm and comes in grey. Its robust design makes it ideal for storage and transport applications. This versatile container is perfect for organising tools, equipment, or household items.
Type Plastic box
Height 175mm
Width 400mm
Depth 300mm
Colour Grey
Dimensions (W x H x D) 400 x 175 x 300 mm
Material Plastic

Trustpilot