Alps TAK8-102 A.3.3 Button For Mains Push Switch nan White

Order Code:

11-2555

Brand: Alps MPN: TAK8-102 A.3.3 EAN-13: 2050000216121
  • Quickly find another product in this range by Factory colour:

    Black Dark grey Light grey
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
223 in stock, despatched in 4 working days

The ALPS TAK8-102 A.3.3 button is a dark grey push switch component measuring 8.7x10.2mm. This passive component is typically used in device buttons for mains push switches. Its compact design and reliable operation make it suitable for various electronic applications.
Type Push button
(Ø) 8.7mm
Axle mount 3.3mm
Dim (Ø x H) 8.7 mm x 10.2 mm
Factory colour Dark grey
Height 10.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot