ALPS STEC11B02 Encoder With 6mm Metal Shaft Horizontal without Switch

Order Code:

49-6174

Brand: Alps MPN: STEC11B02

Discontinued


This ALPS STEC11 metal shaft incremental rotary encoder is horizontal mounting. These rotary encoders have a small footprint and highly accurate sliding contacts. Applications include volume control in AV equipment, menu selection for in-car navigation systems and other in-car devices. We also supply the STEC12 range and other encoders. A set of knobs specifically designed for rotary encoders is also available.


  • 10mA max. operating current
  • 5VDC operating voltage
  • 15,000 cycles life cycle
  • 300VDC 10MΩ min. insulation resistance
  • 360° endless rotation
  • 30 detent positions, 15 pulses
  • 25mm shaft length
  • M7 thread for panel mounting
  • Optional push switch with 0.5mm travel
  • Horizontal or vertical mounting types
  • 6 mm Metal shaft

Incl. nut and washers.
Shaft Diameter 6mm
Encoder Resolution 15ppr
With Switch No

Trustpilot