Easter Opening Hours and Delivery Dates here

Alphacool 24852 Core PWM-Lüfter PC fan Black 2500 RPM 120x25x120mm

Order Code:

18-6569

Brand: Alphacool MPN: 24852 EAN-13: 4250197248525
Qty Unit Price (Inc VAT)
1+ £11.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Alphacool 24852 is a Core PWM-Lüfter PC fan designed for efficient cooling applications in computer systems. Operating at a maximum speed of 2500 RPM, this fan provides robust airflow to maintain optimal temperatures within PC enclosures, ensuring reliable performance of critical components. Measuring 120 mm by 25 mm by 120 mm, it is suitable for integration within standard computer casing configurations where space is a consideration. The fan's black finish offers a subdued aesthetic that blends seamlessly with a variety of computer builds. Commonly utilised in desktop PCs and workstations, this fan assists in the thermal management of processors and high-performance graphics cards.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 123.4m³/h
Connection 4-pin PWM
Content 1
Depth 120mm
Dimensions (W x H x D) 120 x 25 x 120 mm
Height 25mm
Noise emission 30.1 dBa - 40 dBa
Noise emission (max.) 37.8dBa
Product Type PC fan
Rotational speed (max.) 2500U/min
Weight 165g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot