Alpha RD1601F40F430RB5KM Slide Potentiometers black 40mm linear travel

Order Code:

18-6439

Brand: Taiwan Alpha MPN: RD1601F40F430RB5KM EAN-13: 2050005650197
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40F430RB5KM is a slide potentiometer with a linear travel of 40 mm. Designed to function as a variable resistor, it provides precise control of electrical resistance in a range of electronic circuits, making it suitable for use in audio mixing consoles, musical instrument control panels, and professional audio equipment. With its compact form factor and black finish, this potentiometer integrates seamlessly into various devices while ensuring durability and reliability in demanding applications. The RD1601F40F430RB5KM is engineered to deliver smooth performance and consistent output across its operational range, making it a reliable choice for engineers seeking accurate and stable resistive control solutions.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot