Alpha RD1601F40F430RB500KM Slide Potentiometers 40mm Length 500k Ohm

Order Code:

18-6437

Brand: Taiwan Alpha MPN: RD1601F40F430RB500KM EAN-13: 2050005650258
Qty Unit Price (Ex VAT)
1+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40F430RB500KM is a slide potentiometer renowned for its precision and durability, measuring 40mm in length and possessing a resistance of 500k ohms. This variable resistor, identified also by the alternate description number 1795563, is a component widely used in audio equipment and mixing consoles, where precise control over signal input is required. Its robust construction ensures reliability and consistent performance in demanding environments. Additionally, the RD1601F40F430RB500KM is favoured in applications involving fine-tuning and user-adjustable settings due to its smooth slide mechanism, making it an ideal choice for engineers seeking accuracy in electronic adjustment tasks.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot