Alpha RD1601F40B430R6B10KM Slide Potentiometer 40mm travel 10K Ohm resistance

Order Code:

18-6430

Brand: Taiwan Alpha MPN: RD1601F40B430R6B10KM EAN-13: 2050005650388
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40B430R6B10KM is a 40 mm slide potentiometer with a resistance of 10 kOhm, designed for precision control in various electronic circuits. This variable resistor, identified by its part number 02050005650388, features a linear adjustment mechanism that provides smooth and accurate control of electrical signals. With its compact form factor and reliable performance, it is well-suited for applications such as audio mixing consoles, lighting dimmers, and other devices requiring manual resistance variation. The robust construction ensures long service life, while its resistance value and travel make it ideal for diverse engineering and industrial applications.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.2W
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot