Alpha RD1601F40B415KB10KM Slide Potentiometer Linear 10kΩ 60mm Travel Length

Order Code:

18-6424

Brand: Taiwan Alpha MPN: RD1601F40B415KB10KM EAN-13: 2050005650296
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched in 4 working days

Taiwan Alpha's RD1601F40B415KB10KM slide potentiometer is a precision component designed for applications requiring accurate variable resistance. Characterised by a 10kO resistance value and a 60mm travel length, this linear potentiometer provides smooth and consistent control, making it ideal for audio mixing consoles, instrumentation, and other electronic equipment requiring precise signal modulation. Engineered for reliability, the RD1601F40B415KB10KM offers a robust construction suitable for demanding engineering environments, ensuring long-term performance and stability. This device serves as a versatile tool in circuit design, where precision adjustments of voltage and current are required.
Type Single turn rotary pot
Resistance 10kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot