Alpha RD1601F40B415KB100KM Slide Potentiometer 40mm Linear 100k Ohm

Order Code:

18-6423

Brand: Taiwan Alpha MPN: RD1601F40B415KB100KM EAN-13: 2050005650326
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Taiwan Alpha RD1601F40B415KB100KM is a precision-engineered slide potentiometer designed for applications requiring adjustable resistance with a linear operation. As a variable resistor with a resistance value of 100k ohms, it features a 40mm travel length that ensures smooth adjustment and precise control. The RD1601F40B415KB100KM is commonly utilised in audio mixing desks, instrumentation panels, and other electronic devices where reliable and accurate variable resistance is critical. With its robust construction, it is well-suited to demanding environments, providing accurate performance and long-term durability.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 0.2W
Axle Diameter 6mm
Axle length 15mm
Connection Print
Content 1
Mechanical Angle 270°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot