Alpha 63250-01600/A5K rotary potentiometer 5 kΩ 0.05 W mono single turn

Order Code:

18-6413

Brand: Taiwan Alpha MPN: 63250-01600/A5K EAN-13: 2050005494777
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/A5K is a rotary potentiometer designed for precision variable resistance applications. This component operates as a single-turn mono potentiometer, providing a resistance value of 5 kO with a power rating of 0.05 watts, making it suitable for low-power electronic circuits. As a slide potentiometer, its mechanism allows for smooth and reliable resistance adjustments, which are essential in fine-tuning the performance of electronic devices. Engineers typically employ this type of rotary potentiometer in audio equipment, signal processing circuits, and other applications requiring precise control over electrical variables. Additionally, the part's compact design and consistent performance over its lifecycle make it a valuable component for both consumer electronics and industrial control systems.
Type Single turn rotary pot
Resistance 5kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot