Alpha 63250-01600/A1K APM6A1KM Rotary Potentiometer 0.05W 1kΩ Mono 1pc

Order Code:

18-6410

Brand: Taiwan Alpha MPN: 63250-01600/A1K EAN-13: 2050005494760
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/A1K APM6A1KM Rotary Potentiometer is a precision-engineered component designed for variable resistance applications, offering a resistance value of 1 kO and accommodating a power rating of 0.05 watts. This single-turn rotary potentiometer is ideally suited for applications requiring fine-tuneable electrical resistance adjustment, such as audio equipment, signal processing, and instrumentation where precise control of electronic signals is necessary. Its durable construction and mono channel configuration make it a reliable choice for engineers needing robust performance in both industrial and consumer electronics. As a slide potentiometer, it provides a smooth and consistent adjustment mechanism, contributing to its versatility and widespread use in electronic circuit designs.
Type Single turn rotary pot
Resistance 1kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot