Alpha 63250-01400/B100K Slide Potentiometer Linear 100K Ohm 60mm Travel

Order Code:

18-6401

Brand: Taiwan Alpha MPN: 63250-01400/B100K EAN-13: 2050005489667
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Taiwan Alpha 63250-01400/B100K is a precision component designed as a slide potentiometer, also identified by the alternate description 1694237. This variable resistor features a linear resistance of 100K ohms and provides a travel length of 60mm, making it suitable for precise control in electronic applications. It is commonly utilised in audio mixing consoles, instrumentation panels, and various electronic devices that require smooth variable resistance capabilities. Its design accommodates the need for reliable and stable performance across diverse environmental conditions. The component identifier 02050005489667 provides an additional reference for sourcing and inventory management within engineering projects.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 200mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 200V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic linear
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot