Alpha 63250-01400/A500K Slide Potentiometer linear 50mm travel 500kOhm

Order Code:

18-6398

Brand: Taiwan Alpha MPN: 63250-01400/A500K EAN-13: 2050005489773
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Taiwan Alpha 63250-01400/A500K is a precisely engineered slide potentiometer designed for linear motion applications requiring a reliable variable resistor. With a 50mm travel length and a resistance value of 500kOhm, this slide potentiometer provides smooth and accurate adjustment of electrical resistance, making it suitable for volume and tone control in audio equipment, as well as precision control in various electronic instrumentation. Known for its durability and consistency, the Taiwan Alpha 63250-01400/A500K is commonly utilised in professional audio equipment, mixers, and other control panels where precise electrical tuning is crucial. This component, alternatively described as part number 1694248, ensures dependable performance within circuit designs that demand linear resistance modification.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 50mW
Axle Diameter 4mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M7
Tolerance ± 20%
Torque (max.) 2Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot