Easter Opening Hours and Delivery Dates here
Alpen 17200600100 MultiCut Drill Bit 6mm 100mm Carbide Multi-Purpose

Image Representative of Range

Alpen 17200600100 MultiCut Drill Bit 6mm 100mm Carbide Multi-Purpose

Order Code:

11-2296

Brand: Alpen MPN: 17200600100 EAN-13: 9002740008132
Qty Unit Price (Inc VAT)
1+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Alpen MultiCut 17200600100 is a carbide metal multi-purpose drill bit with a 6 mm diameter and a total length of 100 mm, featuring a cylinder shank. Manufactured by Alpen, this versatile drill bit is designed for use in a wide range of materials. It is ideal for both professional and DIY applications, handling tasks involving metals, wood, and plastics.
Type Multi-purpose drill bit
Diameter 6mm
Cutting Length 54mm
Overall Length 100mm
Material Carbide metal
Tool Holder Cylinder shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot