Christmas Opening Hours and Delivery Dates here

ALM HL001 Spool & Line 2mm x 2 x 3m

Order Code:

95-0759

Brand: ALM Manufacturing MPN: HL001 EAN-13: 5016531500105

Discontinued


The ALM Manufacturing HL001 Spool & Line is suitable for:

Performance Power: PRO24ccBCA, PRO24ccSGTA, PWR21ccSGTA, PWR25ccSBCA.

Ryobi: RPT7011.

Ikra: BT1035, BT1038, BT1040.

Homelite: HLT15, HLT26SDN, ST155/175/185/275

B&Q: TRY25PGTA

Line Diameter: 2mm.
Line Length: 2 x 3m.

Manufactured in the UK.


Type Trimmer line

Trustpilot